Parametric results for: MAX236EWG+T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max236ewgt
Select parts from the table below to compare.
Compare
Compare
MAX236EWG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 4 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
MAX236EWG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01