Filter Your Search
1 - 1 of 1 results
|
MAX220C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 3 µs | 2 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 16 | not_compliant | EAR99 | 8542.39.00.01 |