Filter Your Search
1 - 1 of 1 results
|
MAX213CPWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 1.6 mA | 40 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 |