Filter Your Search
1 - 6 of 6 results
|
MAX208CAG+
Analog Devices Inc
|
$4.2556 | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 24-SSOP-5.3_MM | SSOP-24 | 24 | 24-SSOP-5.3_MM | compliant | 2001-02-05 | Analog Devices | |||||
|
MAX208CAG+
Maxim Integrated Products
|
$6.0111 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX208CAG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX208CAG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX208CAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 2001-02-05 | Analog Devices | ||||||||
|
MAX208CAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE DRIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 |