Filter Your Search
1 - 2 of 2 results
|
MAX2064ETM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 210 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX2064ETM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 210 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.33.00.01 |