Parametric results for: MAX205ECPG under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: max205ecpg
Select parts from the table below to compare.
Compare
Compare
MAX205ECPG+G36
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 5 10 µs 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T24 1 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AF, DIP-24 24 compliant EAR99 8542.39.00.01
MAX205ECPG
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 5 5 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 5 10 V 1.6 mA INVERTED 10 µs 20 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 245 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01
MAX205ECPG
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V SCHMITT TRIGGER 5 5 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 5 10 µs 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T24 e0 1 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 24 unknown EAR99 8542.39.00.01
MAX205ECPG+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 5 5 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 5 10 V 1.6 mA INVERTED 10 µs 20 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T24 Not Qualified e4 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE SILVER THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 compliant EAR99 8542.39.00.01