Filter Your Search
1 - 2 of 2 results
|
MAX20459ATJA/V+
Maxim Integrated Products
|
$3.3103 | Yes | Transferred | 14 V | 5.15 V | 28 V | 4.5 V | 14 V | 20 µA | YES | BUCK | 2.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-04-30 | ||||||
|
MAX20459ATJA/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5.15 V | 28 V | 4.5 V | 14 V | 20 µA | YES | BUCK | 2.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | compliant | 2020-05-30 | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | Analog Devices |