Parametric results for: MAX202EESE under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: max202eese
Select parts from the table below to compare.
Compare
Compare
MAX202EESE+T
Analog Devices Inc
$2.9120 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1995-09-27 Analog Devices
MAX202EESE+
Analog Devices Inc
$5.2398 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1995-09-27 Analog Devices ANALOG DEVICES INC SO-16 compliant
MAX202EESE+
Maxim Integrated Products
$6.2122 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SO-16 compliant EAR99 8542.39.00.01
MAX202EESE+G002
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 2 NO 200 µA 10 V 3.2 mA 10 µs 15 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01
MAX202EESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01
MAX202EESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, MS-013AA, SOIC-16 not_compliant EAR99 8542.39.00.01
MAX202EESE+TG074
Maxim Integrated Products
Check for Price Yes Transferred LINE TRANSCEIVER e3 1 Matte Tin (Sn) MAXIM INTEGRATED PRODUCTS INC unknown
MAX202EESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX202EESE+TG074
Analog Devices Inc
Check for Price Yes Obsolete LINE TRANSCEIVER e3 1 255 30 MATTE TIN ANALOG DEVICES INC compliant