Filter Your Search
1 - 3 of 3 results
|
MAX2014ETA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 20.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2006-07-24 | Analog Devices | ||||||||
|
MAX2014ETA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 20.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | DFN | 8 | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX2014ETA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 20.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | DFN | 8 | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | not_compliant | 8542.39.00.01 |