Filter Your Search
1 - 6 of 6 results
|
MAX196BEWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX196BEWI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX196BEWI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 28-SOIC_W-300_MIL | 0.300 INCH, MS-013AE, SOIC-28 | 28 | compliant | 28-SOIC_W-300_MIL | 1995-09-01 | Analog Devices | |||||
|
MAX196BEWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 1995-09-01 | |||||||||
|
MAX196BEWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX196BEWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 18 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 |