Parametric results for: MAX1963ETT075-T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max1963ett075t
Select parts from the table below to compare.
Compare
Compare
MAX1963ETT075-T
Maxim Integrated Products
Check for Price No Obsolete 3.6 V 1.62 V 750 mV 100 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 4 V 0.0026 % 0.00225 % 1 768 mV 731 mV BICMOS 2.5 % S-XDSO-N6 e0 Not Qualified 1 150 °C 85 °C -40 °C 245 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX1963ETT075+T
Maxim Integrated Products
Check for Price Yes Obsolete 3.6 V 1.62 V 750 mV 100 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 4 V 0.0026 % 0.00225 % 1 768 mV 731 mV BICMOS 2.5 % S-XDSO-N6 e3 Not Qualified 1 150 °C 85 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC6,.13,38 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo