Filter Your Search
1 - 2 of 2 results
|
MAX1963ETT075-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.6 V | 1.62 V | 750 mV | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 4 V | 0.0026 % | 0.00225 % | 1 | 768 mV | 731 mV | BICMOS | 2.5 % | S-XDSO-N6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX1963ETT075+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.6 V | 1.62 V | 750 mV | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 4 V | 0.0026 % | 0.00225 % | 1 | 768 mV | 731 mV | BICMOS | 2.5 % | S-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |