Filter Your Search
1 - 3 of 3 results
|
MAX191BCWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY | TRACK | 5 mA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX191BCWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5.25 V | -5 V | 1 | BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX191BCWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY | TRACK | 5 mA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | SOP-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1998-09-30 | Analog Devices |