Parametric results for: MAX188BCAP under Analog to Digital Converters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max188bcap
Select parts from the table below to compare.
Compare
Compare
MAX188BCAP+
Analog Devices Inc
Check for Price Yes Active 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm ANALOG DEVICES INC 20-SSOP-5.3_MM SSOP-20 20 20-SSOP-5.3_MM compliant 1999-05-27 Analog Devices
MAX188BCAP+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01
MAX188BCAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP20,.3 20 compliant 8542.39.00.01
MAX188BCAP
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e0 1 70 °C 245 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX188BCAP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-20 20 not_compliant 8542.39.00.01