Filter Your Search
1 - 5 of 5 results
|
MAX1887EEE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 40 A | YES | PUSH-PULL | 300 kHz | ALSO REQUIRES A BATTERY VOLTAGE OF 4V TO 28V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1887EEE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | 40 A | YES | PUSH-PULL | 300 kHz | ALSO REQUIRES A BATTERY VOLTAGE OF 4V TO 28V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | SOIC | QSOP-16 | 16 | unknown | |||||||
|
MAX1887EEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 40 A | YES | PUSH-PULL | 300 kHz | ALSO REQUIRES A BATTERY VOLTAGE OF 4V TO 28V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.31.00.01 | |||
|
MAX1887EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 40 A | YES | PUSH-PULL | 300 kHz | ALSO REQUIRES A BATTERY VOLTAGE OF 4V TO 28V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1887EEE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 40 A | YES | PUSH-PULL | 300 kHz | ALSO REQUIRES A BATTERY VOLTAGE OF 4V TO 28V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |