Filter Your Search
1 - 3 of 3 results
|
MAX186DMLP/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 8 | 0.024 % | 12 | YES | BINARY, OFFSET BINARY | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
MAX186DMJP/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | ||||
|
MAX186DMJP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 133 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 |