Filter Your Search
1 - 3 of 3 results
![]() |
MAX186AEWP+T
Maxim Integrated Products
|
$32.3938 | Yes | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX186AEWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MAX186AEWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.048 V | 8 | 0.0122 % | 12 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1999-05-27 |