Filter Your Search
1 - 5 of 5 results
|
MAX1854EEG/GG8-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MAX1854EEG/GG8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SWITCHING CONTROLLER | 1 | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX1854EEG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO REQUIRES A BATTERY VOLTAGE FROM 2 TO 28V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||
|
MAX1854EEG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO REQUIRES A BATTERY VOLTAGE FROM 2 TO 28V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||||
|
MAX1854EEG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 550 kHz | ALSO REQUIRES A BATTERY VOLTAGE FROM 2 TO 28V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | not_compliant | EAR99 | 8542.31.00.01 | SOIC | 24 |