Filter Your Search
1 - 10 of 80 results
|
MAX1853EXT+T
Analog Devices Inc
|
$1.4999 | Yes | Active | YES | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | 6-SC70-N/A | 6 | 6-SC70-N/A | 2000-11-16 | Analog Devices | 5.5 V | 2.5 V | 5 V | 30 mA | -5.5 V | -2.5 V | DOUBLER INVERTER | 310 kHz | |||||||||||||||||||||||||||||||||||||||
|
MAX1852EXT+T
Maxim Integrated Products
|
$1.7140 | Yes | Yes | Transferred | YES | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | SOIC | 6 | 5.5 V | 2.5 V | 5 V | 30 mA | -5.5 V | -2.5 V | DOUBLER INVERTER | 78 kHz | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX1857EUA47+
Maxim Integrated Products
|
$2.4407 | Yes | Yes | Transferred | YES | 1 | BICMOS | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | FIXED/ADJUSTABLE | 175 mV | 120 mV | 6 V | 0.00463 % | 0.15 | 0.0475 % | 1 % | 1 | 150 °C | 500 mA | 5 V | 1.25 V | 4.75 V | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||||||||||||||||||||||||||
|
MAX1856EUB+T
Maxim Integrated Products
|
$5.0558 | Yes | Yes | Transferred | YES | SWITCHING CONTROLLER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | 10 | 28 V | 3 V | 5 V | SINGLE | 575 kHz | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | |||||||||||||||||||||||||||||||||||||
|
MAX1856EUB+
Maxim Integrated Products
|
$5.1564 | Yes | Yes | Transferred | YES | SWITCHING CONTROLLER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | 10 | 28 V | 3 V | 5 V | SINGLE | 575 kHz | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | |||||||||||||||||||||||||||||||||||||
|
MAX1858AEEG
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | DUAL SWITCHING CONTROLLER | 2 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 8.65 mm | SSOP | 24 | 5.5 V | 4.5 V | 5 V | PUSH-PULL | 660 kHz | ROCHESTER ELECTRONICS LLC | 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | unknown | VOLTAGE-MODE | PULSE WIDTH MODULATION | |||||||||||||||||||||||||||||||||||||||||
|
MAX185BCNG+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 5 V | 1 | 0.012 % | 12 | 10.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | DIP | 24 | ROCHESTER ELECTRONICS LLC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | unknown | |||||||||||||||||||||||||||||||||||||||
|
MAX1858AEEG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | DUAL SWITCHING CONTROLLER | 2 | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 8.65 mm | SSOP | 24 | 5.5 V | 4.5 V | 5 V | 10 A | PUSH-PULL | 660 kHz | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | not_compliant | EAR99 | 8542.31.00.01 | VOLTAGE-MODE | PULSE WIDTH MODULATION | |||||||||||||||||||||||||||||||||||||
|
MAX185ACWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.012 % | 12 | 10.4 s | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | SOIC | 24 | MAXIM INTEGRATED PRODUCTS INC | SOP-24 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MAX185BCWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 10.4 s | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | SOIC | 24 | MAXIM INTEGRATED PRODUCTS INC | SOP-24 | not_compliant | EAR99 | 8542.39.00.01 |