Filter Your Search
1 - 3 of 3 results
|
MAX1844EEP-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | QSOP | 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | 20 | unknown | ||||||||
|
MAX1844EEP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | QSOP | SSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.31.00.01 | ||
|
MAX1844EEP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | QSOP | 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 |