Parametric results for: MAX1844EEP under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1844eep
Select parts from the table below to compare.
Compare
Compare
MAX1844EEP
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 4.5 V YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm ROCHESTER ELECTRONICS LLC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 unknown
MAX1844EEP-T
Rochester Electronics LLC
Check for Price Yes No Active 5 V 5.5 V 4.5 V YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm ROCHESTER ELECTRONICS LLC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 unknown
MAX1844EEP+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC QSOP SSOP, SSOP20,.25 20 unknown EAR99 8542.31.00.01
MAX1844EEP+
Rochester Electronics LLC
Check for Price No Yes Active 5 V 5.5 V 4.5 V YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm ROCHESTER ELECTRONICS LLC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 unknown
MAX1844EEP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 245 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 not_compliant EAR99 8542.31.00.01
MAX1844EEP
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 245 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX1844EEP+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 600 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC QSOP 0.150 INCH, 0.025 INCH PITCH, QSOP-20 20 unknown EAR99 8542.31.00.01