Filter Your Search
1 - 2 of 2 results
|
MAX1843ETI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2000-10-23 | Analog Devices | ||||||||
|
MAX1843ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 3 V | 4.7 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | QFN | 28 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 |