Filter Your Search
1 - 3 of 3 results
|
MAX182BEWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 4 | 1 % | 12 | 140 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
MAX182BEWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 5 V | 4 | 1 % | 12 | 140 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX182BEWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 5 V | 4 | 1 % | 12 | 140 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 1990-11-01 |