Filter Your Search
1 - 10 of 43 results
|
MAX1806EUA15+
Maxim Integrated Products
|
$2.1392 | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.5 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0102375 % | 1 | 1.545 V | 1.455 V | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MAX1806EUA08+
Maxim Integrated Products
|
$2.4081 | Yes | Yes | Transferred | 5.5 V | 2.25 V | 800 mV | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00644 % | 1 | 824 mV | 776 mV | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MAX18066EWE+
Maxim Integrated Products
|
$3.0557 | Yes | Transferred | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 12 V | 2 mA | YES | BUCK | 550 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | WLP-16 | unknown | 2020-05-04 | ||||||||||||||||||||||||||
|
MAX1806EUA25+
Maxim Integrated Products
|
$3.2766 | Yes | Yes | Transferred | 5.5 V | 2.6 V | 2.5 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0126875 % | 1 | 2.575 V | 2.425 V | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MAX1806EUA18+
Maxim Integrated Products
|
$3.2766 | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.8 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.01134 % | 1 | 1.854 V | 1.746 V | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MAX1806EUA33+T
Maxim Integrated Products
|
$3.3325 | Yes | Yes | Transferred | 3.3 V | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.175 | 0.0121 % | 1 | 4.5 V | 800 mV | CMOS | 4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | POWER, MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MAX1806EUA25+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 100 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.175 | 0.0127 % | 1 | 4.5 V | 800 mV | CMOS | 4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO_EP-N/A | POWER, MICRO MAX PACKAGE-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | 2001-06-18 | 8-MINI_SO_EP-N/A | Analog Devices | |||||||||||||||||||
|
MAX1806EUA15+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.5 V | 100 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.175 | 10.24 % | 1 | 4.5 V | 800 mV | CMOS | 4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO_EP-N/A | POWER, MICRO MAX PACKAGE-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | 2001-06-18 | 8-MINI_SO_EP-N/A | Analog Devices | |||||||||||||||||||
|
MAX1806EUA33
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 100 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.175 | 0.0121 % | 1 | 4.5 V | 800 mV | CMOS | 4 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 20 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MAX18066EWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 4 A | YES | BUCK | 550 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | S-XBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | ANALOG DEVICES INC | 16-WLCSP-N/A | WLP-16 | 16 | compliant | 2020-05-05 | 16-WLCSP-N/A | Analog Devices |