Parametric results for: MAX1802 under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1802
Select parts from the table below to compare.
Compare
Compare
MAX1802EHJ+
Maxim Integrated Products
$4.8147 Yes Yes Obsolete 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm MAXIM INTEGRATED PRODUCTS INC QFP TFQFP, 32 compliant EAR99 8542.39.00.01
MAX1802EHJ
Rochester Electronics LLC
Check for Price No No Active 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e0 1 85 °C -40 °C 245 NOT SPECIFIED 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS LLC QFP 5 X 5 MM, 1 MM HEIGHT, TQFP-32 32 unknown
MAX1802EHJ
Maxim Integrated Products
Check for Price No No Obsolete 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e0 Not Qualified 1 85 °C -40 °C 245 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm MAXIM INTEGRATED PRODUCTS INC QFP 5 X 5 MM, 1 MM HEIGHT, TQFP-32 32 not_compliant EAR99 8542.39.00.01
MAX1802EHJ+
Rochester Electronics LLC
Check for Price No Yes Active 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e3 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS LLC QFP 5 X 5 MM, 1 MM HEIGHT, TQFP-32 32 unknown
MAX1802EHJ+T
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e3 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS LLC QFP 5 X 5 MM, 1 MM HEIGHT, TQFP-32 32 unknown
MAX1802EHJ+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm MAXIM INTEGRATED PRODUCTS INC QFP TFQFP, 32 compliant EAR99 8542.39.00.01
MAX1802EHJ-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 11 V 2.5 V 750 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQFP-G32 e0 Not Qualified 1 85 °C -40 °C 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm MAXIM INTEGRATED PRODUCTS INC QFP 5 X 5 MM, 1 MM HEIGHT, TQFP-32 32 not_compliant EAR99 8542.39.00.01