Parametric results for: MAX1801EKA+ under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1801eka
Select parts from the table below to compare.
Compare
Compare
MAX1801EKA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V 5.5 V 2.7 V YES BOOST 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 8 PIN compliant EAR99 8542.31.00.01
MAX1801EKA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 5.5 V 2.7 V YES BOOST 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 8 PIN not_compliant EAR99 8542.39.00.01 SOT-23 8
MAX1801EKA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V 5.5 V 2.7 V YES BOOST 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 8 PIN compliant EAR99 8542.31.00.01 SOT-23 8