Filter Your Search
1 - 3 of 3 results
|
MAX1801EKA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.7 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1801EKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 2.7 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 8 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 8 | ||||
|
MAX1801EKA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.7 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 8 |