Filter Your Search
1 - 3 of 3 results
|
MAX1790EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.6 V | 1.2 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187CAA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1790EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 5.5 V | 2.6 V | 1.2 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1790EUA+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 3 V | 5.5 V | 2.6 V | 1.2 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MO-187C-AA, UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1999-12-15 | Analog Devices |