Filter Your Search
1 - 2 of 2 results
|
MAX17682ATP+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 24 V | 42 V | 4.5 V | 5 A | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17682ATP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 5 A | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | 20-LFCSP-4X4X0.75 | 20 | 20-LFCSP-4X4X0.75 | 2017-05-23 | Analog Devices |