Filter Your Search
1 - 2 of 2 results
|
MAX17552ATB+T
Maxim Integrated Products
|
$2.3880 | Yes | Transferred | 24 V | 3.3 V | 60 V | 4 V | 800 mV | 54 V | 235 mA | 760 µA | YES | BUCK | 2.3 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC10,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17552ATB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 60 V | 4 V | 800 mV | 54 V | 235 mA | 760 µA | YES | BUCK | 2.3 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2014-03-28 | Analog Devices |