Filter Your Search
1 - 3 of 3 results
|
MAX1747EUP+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 3 V | 4.5 V | 2.7 V | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 2000-10-01 | Analog Devices | ||||||||
|
MAX1747EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 4.5 V | 2.7 V | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TSSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1747EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 4.5 V | 2.7 V | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TSSOP | 20 | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 1.10 MM HEIGHT, TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 |