Filter Your Search
1 - 3 of 3 results
|
MAX1744EUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 36 V | 4.5 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1744EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 36 V | 4.5 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 20 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1744EUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | 36 V | 4.5 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | 10-MINI_SO-N/A | 10 | 10-MINI_SO-N/A | 2000-07-15 | Analog Devices |