Parametric results for: MAX1729EUB+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1729eubt
Select parts from the table below to compare.
Compare
Compare
MAX1729EUB+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 5.5 V 2.7 V 60 mA YES BUCK-BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, 10 compliant EAR99 8542.39.00.01
MAX1729EUB-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 5.5 V 2.7 V 60 mA 50 µA YES BUCK-BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL S-PDSO-G10 e0 Not Qualified 85 °C -40 °C 240 20 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC 1.09 MM HEIGHT, UMAX-10 10 not_compliant EAR99 8542.39.00.01
MAX1729EUB-T
Rochester Electronics LLC
Check for Price No Active 3 V 5.5 V 2.7 V 60 mA YES BUCK-BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 COMMERCIAL 1 85 °C -40 °C 240 20 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOIC 1.09 MM HEIGHT, UMAX-10 10 unknown