Filter Your Search
1 - 4 of 4 results
|
MAX17225ALT+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 1.2 A | 1.5 V | YES | BOOST | 2.5 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Gold/Nickel (Au/Ni) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | 6-LFCSP-2X2X0.75 | 6 | 6-LFCSP-2X2X0.75 | 2017-03-08 | Analog Devices | |||||||
|
MAX17225ALT+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 1.2 A | 1.5 V | YES | BOOST | 2.5 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | 2019-06-26 | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC6,.08,25 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MAX17225ALT+T
Analog Devices Inc
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | Gold/Nickel (Au/Ni) | 6-LFCSP-2X2X0.75 | 6 | 6-LFCSP-2X2X0.75 | 2017-03-08 | Analog Devices | ANALOG DEVICES INC | compliant | |||||||||||||||||||||||||||||||||||
|
MAX17225ALT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | GOLD NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant |