Filter Your Search
1 - 2 of 2 results
|
MAX17135ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2.4 A | YES | BUCK-BOOST | OUPUT VOLTAGE IS ADJUSTABLE FROM 2.7V TO 17V AND ALSO DOWN TO -17V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX17135ETJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 2.4 A | YES | BUCK-BOOST | OUPUT VOLTAGE IS ADJUSTABLE FROM 2.7V TO 17V AND ALSO DOWN TO -17V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2011-11-08 | Analog Devices |