Parametric results for: MAX17101ETJ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max17101etj
Select parts from the table below to compare.
Compare
Compare
MAX17101ETJ+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 A YES CURRENT-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 1234973 MAXIM INTEGRATED PRODUCTS INC QCCN, LCC32,.2SQ,20 unknown EAR99 8542.31.00.01 64.1 12.04 771.7639999999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 99 YES 1333-86-4 DRC Conflict Free Undeterminable FMD [object Object]
MAX17101ETJ+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 12 V 1.05 V 24 V 6 V 5 A YES PUSH-PULL 20 kHz ALSO OPER IN ADJ 0.7 TO 5.5V AND 0.8V TO... more DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC32,.2SQ,20 unknown EAR99 8542.31.00.01 64.1 12.04 771.7639999999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 99 YES 1333-86-4 DRC Conflict Free Undeterminable FMD [object Object] QFN 32 12.04 61.275 737.751
MAX17101ETJ+T
Rochester Electronics LLC
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS INC , unknown 12.04
MAX17101ETJ+
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V 1.05 V 24 V 6 V YES PUSH-PULL 20 kHz ALSO OPER IN ADJ 0.7 TO 5.5V AND 0.8V TO... more DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N32 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NOT SPECIFIED NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ROCHESTER ELECTRONICS LLC 5 X 5 MM, ROHS COMPLIANT, TQFN-32 unknown 12.04 QFN 32 12.04 61.275 737.751