Filter Your Search
1 - 2 of 2 results
|
MAX17014ETM+
Maxim Integrated Products
|
$2.3483 | Yes | Yes | Obsolete | 12 V | 3.3 V | 16.5 V | 8 V | 4.2 A | YES | PHASE-SHIFT | 1.38 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX17014ETM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | BICMOS | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 |