Parametric results for: MAX17005AETP+ under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max17005aetp
Select parts from the table below to compare.
Compare
Compare
MAX17005AETP+
Rochester Electronics LLC
Check for Price Yes Yes Active 19 V 5.35 V 26 V 8 V YES PUSH-PULL 1.2 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N20 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NOT SPECIFIED NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 20 unknown
MAX17005AETP+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 19 V 6 mA YES BICMOS INDUSTRIAL S-PQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY QCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC20,.16SQ,20 unknown EAR99 8542.39.00.01