Filter Your Search
1 - 4 of 4 results
|
MAX16993AGJE/VY+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFND-32 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX16993AGJE/VY+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 3.3 V | 36 V | 3.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | ANALOG DEVICES INC | QFND-32 | compliant | 32-LFCSP_SS-5X5X0.85 | 32 | 32-LFCSP_SS-5X5X0.85 | 2013-06-26 | Analog Devices | ||||||
|
MAX16993AGJE/VY+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 3.3 V | 36 V | 4.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT IS 1.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFND-32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX16993AGJE/VY+T
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 3.3 V | 36 V | 4.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT IS 1.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | ANALOG DEVICES INC | QFND-32 | compliant | 32-LFCSP_SS-5X5X0.85 | 32 | 32-LFCSP_SS-5X5X0.85 | 2013-06-26 | Analog Devices |