Filter Your Search
1 - 2 of 2 results
|
MAX16962RAUEA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 4.4 A | YES | 2.4 MHz | VOLTAGE-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX16962RAUEA/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 4.4 A | YES | BUCK | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT IS ADJUSTABLE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 |