Filter Your Search
1 - 2 of 2 results
|
MAX16956AUBA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 5 V | 36 V | 3.5 V | 300 mA | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | HTSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX16956AUBA/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5 V | 36 V | 3.5 V | 300 mA | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | 10-MINI_SO_EP-N/A | 10 | 10-MINI_SO_EP-N/A | 2013-09-11 | Analog Devices |