Filter Your Search
1 - 4 of 4 results
|
MAX16930ATLV/V+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 5 V | 36 V | 3.5 V | YES | BUCK | 2.42 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N40 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX16930ATLV/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5 V | 36 V | 3.5 V | YES | BUCK | 2.42 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N40 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | 40-LFCSP-6X6X0.75 | 40 | 40-LFCSP-6X6X0.75 | 2013-04-01 | Analog Devices | |||||||||||
|
MAX16930ATLV/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 A | YES | 2.2 MHz | CURRENT-MODE | AUTOMOTIVE | S-PQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | compliant | 40-LFCSP-6X6X0.75 | 40 | 40-LFCSP-6X6X0.75 | 2013-04-01 | Analog Devices | ||||||||||||||||||
|
MAX16930ATLV/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 A | YES | 2.2 MHz | CURRENT-MODE | AUTOMOTIVE | S-PQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 |