Filter Your Search
1 - 4 of 4 results
|
MAX16910DATA8/V+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | AEC-Q100 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2017-05-04 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
MAX16910DATA8/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 3.5 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | compliant | 2009-08-19 | Fixed,Positive,Single Output,Ldo | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | Analog Devices | ||||
|
MAX16910DATA8/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 30 V | 3.5 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
MAX16910DATA8/V+
Analog Devices Inc
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | AEC-Q100 | 30 | Matte Tin (Sn) | 2009-08-19 | Fixed,Positive,Single Output,Ldo | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | Analog Devices |