Filter Your Search
1 - 4 of 4 results
|
MAX1652EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.31.00.01 | |||
|
MAX1652EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1652EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MAX1652EEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.31.00.01 |