Parametric results for: MAX1649CSA+ under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1649csa
Select parts from the table below to compare.
Compare
Compare
MAX1649CSA+
Maxim Integrated Products
$2.5639 Yes Yes Transferred 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, LEAD FREE, SOP-8 8 compliant EAR99 8542.31.00.01
MAX1649CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX1649CSA+
Analog Devices Inc
Check for Price Yes Active 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, SOP-8 8 compliant 8-SOIC_N-150_MIL 1998-05-15 Analog Devices
MAX1649CSA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX1649CSA+T
Analog Devices Inc
Check for Price Yes Active 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1998-05-15 Analog Devices
MAX1649CSA
Rochester Electronics LLC
Check for Price No No Active 5 V 5 V 16 V 3 V YES SINGLE 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX1649CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5 V 16 V 3 V 1.5 A 100 µA YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.31.00.01