Parametric results for: MAX1635EAI-T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max1635eait
Select parts from the table below to compare.
Compare
Compare
MAX1635EAI-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 12 V 30 V 4.2 V 50 µA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 not_compliant EAR99 8542.31.00.01
MAX1635EAI+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V 12 V 30 V 4.2 V 50 µA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 compliant EAR99 8542.39.00.01