Filter Your Search
1 - 1 of 1 results
![]() |
MAX161BMJI/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.293 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |