Filter Your Search
1 - 10 of 38 results
|
MAX1589AEZT100+T
Maxim Integrated Products
|
$0.6489 | Yes | Yes | Transferred | 3.6 V | 1.62 V | 1 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.00315 % | 0.005 % | 1 | 1.005 V | 995 mV | BICMOS | 1.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX1589AEZT100+
Maxim Integrated Products
|
$1.3662 | Yes | Yes | Transferred | 3.6 V | 1.62 V | 1 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.005 % | 1 | 1.015 V | 985 mV | BICMOS | 1.5 % | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MAX1589AETT100+
Maxim Integrated Products
|
$1.3662 | Yes | Yes | Obsolete | 3.6 V | 1.62 V | 1 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.00315 % | 0.005 % | 1 | 1.005 V | 995 mV | BICMOS | 1.5 % | S-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.9 mm | 2.9 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX1589AETT100+T
Maxim Integrated Products
|
$1.3662 | Yes | Obsolete | 3.6 V | 1.62 V | 1 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.005 % | 1 | 1.015 V | 985 mV | BICMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MAX1589AEZT250+T
Maxim Integrated Products
|
$1.4803 | Yes | Yes | Transferred | 3.6 V | 1.62 V | 2.5 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.00225 % | 0.0125 % | 1 | 2.515 V | 2.4875 V | BICMOS | 1.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX1589AETT150+T
Maxim Integrated Products
|
$1.4803 | Yes | Transferred | 3.6 V | 1.62 V | 1.5 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0075 % | 1 | 1.5225 V | 1.4775 V | BICMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MAX1589AETT180+T
Maxim Integrated Products
|
$1.4803 | Yes | Transferred | 3.6 V | 2.3 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 1.827 V | 1.773 V | BICMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MAX1589AETT250+T
Maxim Integrated Products
|
$1.4803 | Yes | Transferred | 3.6 V | 3 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.5375 V | 2.4625 V | BICMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MAX1589AEZT180+T
Maxim Integrated Products
|
$1.4803 | Yes | Yes | Transferred | 3.6 V | 1.62 V | 1.8 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.00351 % | 0.009 % | 1 | 1.809 V | 1.791 V | BICMOS | 1.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX1589AETT075+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.62 V | 750 mV | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.002644 % | 0.00375 % | 1 | 753.7 mV | 746.2 mV | BICMOS | 1.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |