Filter Your Search
1 - 3 of 3 results
|
MAX1586BETM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.6 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1586BETM-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 2.6 V | 5.5 V | 1 | YES | YES | IT ALSO OPERATES FROM 2.6V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 7 MM, TQFN-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1586BETM+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.6 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | 48-LFCSP-7X7X0.75 | 48 | 48-LFCSP-7X7X0.75 | 2003-12-29 | Analog Devices |