Filter Your Search
1 - 3 of 3 results
|
MAX1541ETL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 28 V | 2 V | YES | PUSH-PULL | 620 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 40-LFCSP-6X6X0.75 | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-40 | 40 | 40-LFCSP-6X6X0.75 | compliant | 2003-11-13 | |||||
|
MAX1541ETL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 28 V | 2 V | YES | PUSH-PULL | 620 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX1541ETL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 28 V | 2 V | YES | BUCK | 620 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N40 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | EAR99 | 8542.39.00.01 |